30R110UPR | |
---|---|
DigiKey Part Number | F1978CT-ND - Cut Tape (CT) F1978TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 30R110UPR |
Description | PTC RESET FUSE 30V 1.1A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 40 A | |
Time to Trip | 6.6 s | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 170 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" L x 0.118" W (7.40mm x 3.00mm) | |
Height - Seated (Max) | 0.559" (14.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
5 | ¥5.81200 | ¥29.06 |
10 | ¥5.43500 | ¥54.35 |
50 | ¥4.50060 | ¥225.03 |
100 | ¥3.75020 | ¥375.02 |
250 | ¥3.65664 | ¥914.16 |
500 | ¥3.09412 | ¥1,547.06 |
1,000 | ¥2.71901 | ¥2,719.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.57841 | ¥5,156.82 |
4,000 | ¥2.57583 | ¥10,303.32 |