30EV200.ZXBDM | |
---|---|
DigiKey Part Number | 18-30EV200.ZXBDM-ND |
Manufacturer | |
Manufacturer Product Number | 30EV200.ZXBDM |
Description | 30ev hv fuse |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 A AC 500 V DC Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminal (Bolt) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - DC | 500 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 30kA | |
Melting I²t | 32000.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 1.181" Dia x 2.047" L (30.00mm x 52.00mm) | |
DC Cold Resistance | 0.00041 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥318.03000 | ¥318.03 |
5 | ¥302.84800 | ¥1,514.24 |
10 | ¥280.14100 | ¥2,801.41 |
72 | ¥242.28236 | ¥17,444.33 |
144 | ¥227.14014 | ¥32,708.18 |
288 | ¥211.99733 | ¥61,055.23 |