3.0SMCJ58CA | |
---|---|
DigiKey Part Number | 18-3.0SMCJ58CATR-ND - Tape & Reel (TR) 18-3.0SMCJ58CACT-ND - Cut Tape (CT) 18-3.0SMCJ58CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ58CA |
Description | TVS SMC 58V 3000W BIDIR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 32.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 32.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥5.87800 | ¥58.78 |
100 | ¥4.57200 | ¥457.20 |
500 | ¥3.87552 | ¥1,937.76 |
1,000 | ¥3.15700 | ¥3,157.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.97192 | ¥8,915.76 |
6,000 | ¥2.83041 | ¥16,982.46 |
9,000 | ¥2.69978 | ¥24,298.02 |
30,000 | ¥2.66819 | ¥80,045.70 |