2920L700/12MR-A | |
---|---|
DigiKey Part Number | 18-2920L700/12MR-ATR-ND - Tape & Reel (TR) 18-2920L700/12MR-ACT-ND - Cut Tape (CT) 18-2920L700/12MR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L700/12MR-A |
Description | PTC RESET FUSE 12V 7A 2920 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 7 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 2920L700/12MR-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 7 A | |
Current - Trip (It) | 14 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 3 mOhms | |
Resistance - Post Trip (R1) (Max) | 18 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
5 | ¥7.60200 | ¥38.01 |
10 | ¥7.11800 | ¥71.18 |
50 | ¥5.89140 | ¥294.57 |
100 | ¥4.91030 | ¥491.03 |
250 | ¥4.78732 | ¥1,196.83 |
500 | ¥4.05072 | ¥2,025.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.55969 | ¥3,559.69 |
2,000 | ¥3.37555 | ¥6,751.10 |
3,000 | ¥3.37218 | ¥10,116.54 |