2920L600/12MR-A | |
---|---|
DigiKey Part Number | 18-2920L600/12MR-ATR-ND - Tape & Reel (TR) 18-2920L600/12MR-ACT-ND - Cut Tape (CT) 18-2920L600/12MR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L600/12MR-A |
Description | PTC RESET FUSE 12V 6A 2920 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 6 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 6 A | |
Current - Trip (It) | 12 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 4 mOhms | |
Resistance - Post Trip (R1) (Max) | 20 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
5 | ¥7.65200 | ¥38.26 |
10 | ¥7.16700 | ¥71.67 |
50 | ¥5.92920 | ¥296.46 |
100 | ¥4.94150 | ¥494.15 |
250 | ¥4.81784 | ¥1,204.46 |
500 | ¥4.07650 | ¥2,038.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.37185 | ¥3,371.85 |