2484-A-BX | |
---|---|
DigiKey Part Number | 18-2484-A-BX-ND |
Manufacturer | |
Manufacturer Product Number | 2484-A-BX |
Description | SWITCH SELECT 2POS SPST 175A 36V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST 175A (DC) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Disconnect | |
Circuit | SPST | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Current Rating (Amps) | 175A (DC) | |
Voltage Rating - DC | 36 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Stud | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥455.75000 | ¥455.75 |
10 | ¥431.73400 | ¥4,317.34 |
28 | ¥407.74571 | ¥11,416.88 |
56 | ¥383.76018 | ¥21,490.57 |
112 | ¥359.77527 | ¥40,294.83 |
252 | ¥335.79028 | ¥84,619.15 |