201A-AU | |
---|---|
DigiKey Part Number | F10473-ND |
Manufacturer | |
Manufacturer Product Number | 201A-AU |
Description | 3-PHASE PLUG-IN VOLT MON/ 190- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Voltage Asymmetry, Voltage Sensing AC 190 ~ 480VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Asymmetry, Voltage Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 190 ~ 480V AC | |
Delay Time | Fixed, 1 Sec; 1 Sec ~ 30 Sec | |
Voltage - Supply | 190 ~ 480VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | Socketable | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,148.31000 | ¥1,148.31 |
10 | ¥1,080.76300 | ¥10,807.63 |
25 | ¥1,046.98640 | ¥26,174.66 |
50 | ¥979.43960 | ¥48,971.98 |