201A-AU-OT | |
---|---|
DigiKey Part Number | F10474-ND |
Manufacturer | |
Manufacturer Product Number | 201A-AU-OT |
Description | 3-PH PLUG-IN VM/190-480V/ADJ. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Asymmetry, Voltage Sensing AC 190 ~ 480VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Asymmetry, Voltage Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 190 ~ 480V AC | |
Delay Time | Fixed, 1 Sec; 1 Sec ~ 30 Sec | |
Voltage - Supply | 190 ~ 480VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | Socketable | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,227.65000 | ¥1,227.65 |
10 | ¥1,155.43900 | ¥11,554.39 |
25 | ¥1,119.33400 | ¥27,983.35 |
50 | ¥1,047.11820 | ¥52,355.91 |