201575-AU | |
---|---|
DigiKey Part Number | 201575-AU-ND |
Manufacturer | |
Manufacturer Product Number | 201575-AU |
Description | 3-PHASE PLUG-IN VOLT.MONITOR/5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Voltage Asymmetry, Voltage Sensing AC 475 ~ 600VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Asymmetry, Voltage Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | 475 ~ 600V AC | |
Delay Time | Fixed, 1 Sec; 1 Sec ~ 30 Sec | |
Voltage - Supply | 475 ~ 600VAC | |
Output Type | Relay | |
Circuit | - | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | Socketable | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,374.11000 | ¥1,374.11 |