1N5629 | |
---|---|
DigiKey Part Number | 1N5629-ND |
Manufacturer | |
Manufacturer Product Number | 1N5629 |
Description | TVS DIODE 5.5VWM 10.8VC DO13 |
Customer Reference | |
Detailed Description | 10.8V Clamp Ipp Tvs Diode Through Hole DO-13 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V | |
Voltage - Breakdown (Min) | 6.12V | |
Voltage - Clamping (Max) @ Ipp | 10.8V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-13 | |
Supplier Device Package | ||
Base Product Number |