153.5631.5401 | |
---|---|
DigiKey Part Number | F4360-ND |
Manufacturer | |
Manufacturer Product Number | 153.5631.5401 |
Description | FUSE AUTO 40A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 A AC 32 V DC Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 6800.0 | |
Approval Agency | ISO, UL | |
Operating Temperature | - | |
Color | Green | |
Size / Dimension | 0.630" L x 0.472" W x 0.323" H (16.00mm x 12.00mm x 8.20mm) | |
DC Cold Resistance | 0.00156 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.06000 | ¥34.06 |
5 | ¥32.94600 | ¥164.73 |
10 | ¥31.82000 | ¥318.20 |
50 | ¥24.99880 | ¥1,249.94 |
100 | ¥20.45360 | ¥2,045.36 |
250 | ¥19.88528 | ¥4,971.32 |
500 | ¥17.04452 | ¥8,522.26 |
1,000 | ¥15.90827 | ¥15,908.27 |
5,000 | ¥15.60857 | ¥78,042.85 |