153.5395.6301 | |
---|---|
DigiKey Part Number | F10065-ND |
Manufacturer | |
Manufacturer Product Number | 153.5395.6301 |
Description | FUSE AUTO 300A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 A AC 32 V DC Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 486000.0 | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Gray | |
Size / Dimension | 1.142" L x 0.740" W x 0.382" H (29.00mm x 18.80mm x 9.70mm) | |
DC Cold Resistance | 0.00021 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.51000 | ¥103.51 |
5 | ¥99.77000 | ¥498.85 |
10 | ¥96.07800 | ¥960.78 |
50 | ¥73.90400 | ¥3,695.20 |
100 | ¥62.81860 | ¥6,281.86 |
250 | ¥59.12352 | ¥14,780.88 |
500 | ¥51.73312 | ¥25,866.56 |
1,000 | ¥50.75857 | ¥50,758.57 |