0SPF020.HXR | |
---|---|
DigiKey Part Number | F5909-ND |
Manufacturer | |
Manufacturer Product Number | 0SPF020.HXR |
Description | FUSE CARTRIDGE 20A 1KVDC 5AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20A 1 kVDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
DC Cold Resistance | 0.0045 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.21000 | ¥211.21 |
5 | ¥194.99800 | ¥974.99 |
10 | ¥178.74900 | ¥1,787.49 |
50 | ¥154.37400 | ¥7,718.70 |
100 | ¥129.99910 | ¥12,999.91 |
300 | ¥121.87420 | ¥36,562.26 |
500 | ¥109.68678 | ¥54,843.39 |