0SPF005.T | |
---|---|
DigiKey Part Number | F3512-ND |
Manufacturer | |
Manufacturer Product Number | 0SPF005.T |
Description | FUSE CARTRIDGE 5A 1KVDC 5AG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5A 1 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 5A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL, VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
DC Cold Resistance | 0.04086 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.09000 | ¥176.09 |
5 | ¥162.49800 | ¥812.49 |
10 | ¥148.95700 | ¥1,489.57 |
50 | ¥128.64400 | ¥6,432.20 |
100 | ¥108.33260 | ¥10,833.26 |
250 | ¥101.56164 | ¥25,390.41 |
500 | ¥91.40556 | ¥45,702.78 |
1,000 | ¥88.02025 | ¥88,020.25 |