0MIN020.MXGLO | |
---|---|
DigiKey Part Number | 0MIN020.MXGLO-ND |
Manufacturer | |
Manufacturer Product Number | 0MIN020.MXGLO |
Description | FUSE AUTO 20A 32VAC 32VDC BLADE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 A 32 V AC 32 V DC Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | SAE, UL | |
Operating Temperature | - | |
Color | Yellow | |
Size / Dimension | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.33000 | ¥12.33 |
5 | ¥11.72800 | ¥58.64 |
10 | ¥11.14600 | ¥111.46 |
50 | ¥8.99740 | ¥449.87 |
100 | ¥7.62800 | ¥762.80 |
250 | ¥7.43240 | ¥1,858.10 |
500 | ¥6.88698 | ¥3,443.49 |