0MIN015.VP | |
---|---|
DigiKey Part Number | 0MIN015.VP-ND |
Manufacturer | |
Manufacturer Product Number | 0MIN015.VP |
Description | FUSE AUTO 15A 32VAC/VDC 5PK CARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V AC 32 V DC Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | SAE | |
Operating Temperature | - | |
Color | Blue | |
Size / Dimension | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.01000 | ¥26.01 |
5 | ¥25.11600 | ¥125.58 |
10 | ¥24.25900 | ¥242.59 |
50 | ¥19.05840 | ¥952.92 |
100 | ¥15.59290 | ¥1,559.29 |
250 | ¥15.25096 | ¥3,812.74 |