0MIN003.HXGLO | |
---|---|
DigiKey Part Number | 0MIN003.HXGLO-ND |
Manufacturer | |
Manufacturer Product Number | 0MIN003.HXGLO |
Description | FUSE AUTO 3A 32VAC 32VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V AC 32 V DC Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | SAE, UL | |
Operating Temperature | - | |
Color | Violet | |
Size / Dimension | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.49000 | ¥19.49 |
5 | ¥18.52000 | ¥92.60 |
10 | ¥17.59100 | ¥175.91 |
50 | ¥14.19940 | ¥709.97 |
100 | ¥12.03810 | ¥1,203.81 |
300 | ¥11.72977 | ¥3,518.93 |
500 | ¥9.87776 | ¥4,938.88 |
1,000 | ¥8.79738 | ¥8,797.38 |
5,000 | ¥8.48024 | ¥42,401.20 |