0LD54113Z | |
---|---|
DigiKey Part Number | 0LD54113Z-ND |
Manufacturer | |
Manufacturer Product Number | 0LD54113Z |
Description | ACS 600V DISTRIBUTION BLK 840A 3 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Distribution Block 840 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 8 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 600MCM (kcmil) - #2CU/AL | |
Load Side Wire/Stud Size | 3/0 - #6CU/AL; 4 - #14CU/AL | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 840 A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,836.96000 | ¥3,836.96 |