0LCH1333Z | |
---|---|
DigiKey Part Number | 0LCH1333Z-ND |
Manufacturer | |
Manufacturer Product Number | 0LCH1333Z |
Description | CONN TERM BLK COVER HINGED 3POS |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Connector Cover - Hinged For POWR-BLOKS® LD and LS Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cover - Hinged | |
Number of Positions | 3 | |
For Use With/Related Products | POWR-BLOKS® LD and LS Series | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.70000 | ¥111.70 |
5 | ¥107.70600 | ¥538.53 |
10 | ¥103.71900 | ¥1,037.19 |
50 | ¥79.78720 | ¥3,989.36 |
100 | ¥67.81880 | ¥6,781.88 |
250 | ¥63.82936 | ¥15,957.34 |
500 | ¥55.85048 | ¥27,925.24 |
1,000 | ¥53.85593 | ¥53,855.93 |