0806030.WR | |
---|---|
DigiKey Part Number | 18-0806030.WRTR-ND - Tape & Reel (TR) 18-0806030.WRCT-ND - Cut Tape (CT) 18-0806030.WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0806030.WR |
Description | FUSE BOARD MOUNT 30A 36VDC 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 A AC 36 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 36 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 170.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.125" L x 0.064" W x 0.052" H (3.18mm x 1.63mm x 1.33mm) | |
DC Cold Resistance | 0.00174 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.04000 | ¥8.04 |
5 | ¥7.81200 | ¥39.06 |
10 | ¥7.31200 | ¥73.12 |
50 | ¥6.05120 | ¥302.56 |
100 | ¥5.04300 | ¥504.30 |
250 | ¥4.91680 | ¥1,229.20 |
500 | ¥4.16044 | ¥2,080.22 |
1,000 | ¥3.65614 | ¥3,656.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.46360 | ¥10,390.80 |