0805L035YR-A | |
---|---|
DigiKey Part Number | 18-0805L035YR-ATR-ND - Tape & Reel (TR) 18-0805L035YR-ACT-ND - Cut Tape (CT) 18-0805L035YR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805L035YR-A |
Description | PTC RESET FUSE 6V 350MA 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 350 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 750 mA | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 250 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.2 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.083" L x 0.053" W (2.10mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
5 | ¥20.91800 | ¥104.59 |
10 | ¥19.86800 | ¥198.68 |
50 | ¥16.03220 | ¥801.61 |
100 | ¥13.59220 | ¥1,359.22 |
250 | ¥13.24340 | ¥3,310.85 |
500 | ¥11.15220 | ¥5,576.10 |
1,000 | ¥9.93247 | ¥9,932.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥9.06122 | ¥36,244.88 |
8,000 | ¥8.71272 | ¥69,701.76 |