0603TSFV175FM/35-2 | |
---|---|
DigiKey Part Number | 0603TSFV175FM/35-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603TSFV175FM/35-2 |
Description | FUSE BOARD MNT 1.75A 35VDC 0603 |
Customer Reference | |
Detailed Description | 1.75 A AC 35 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 35 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.1 | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm) | |
DC Cold Resistance | 0.031 Ohms |