057100CCLXP | |
---|---|
DigiKey Part Number | 057100CCLXP-ND |
Manufacturer | |
Manufacturer Product Number | 057100CCLXP |
Description | FUSE HLDR CART 600V 30A PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.15000 | ¥206.15 |
5 | ¥190.29200 | ¥951.46 |
10 | ¥174.43600 | ¥1,744.36 |
50 | ¥150.65000 | ¥7,532.50 |
100 | ¥126.86370 | ¥12,686.37 |
250 | ¥118.93440 | ¥29,733.60 |
500 | ¥107.04086 | ¥53,520.43 |