0526030.ZXISOP | |
---|---|
DigiKey Part Number | 18-0526030.ZXISOP-ND |
Manufacturer | |
Manufacturer Product Number | 0526030.ZXISOP |
Description | FUSE CERM 30A 500VAC/VDC BOLT DN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 A 500 V AC 500 V DC Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminal (Bolt) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 500 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 1070.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.450" Dia x 1.386" L (11.43mm x 35.20mm) | |
DC Cold Resistance | 0.000028 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.06000 | ¥167.06 |
5 | ¥154.22200 | ¥771.11 |
10 | ¥141.36900 | ¥1,413.69 |
40 | ¥122.08875 | ¥4,883.55 |
80 | ¥102.81213 | ¥8,224.97 |
400 | ¥96.38653 | ¥38,554.61 |
800 | ¥88.26605 | ¥70,612.84 |