0498125.TXN | |
---|---|
DigiKey Part Number | F7063-ND |
Manufacturer | |
Manufacturer Product Number | 0498125.TXN |
Description | FUSE AUTO 125A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 125 A AC 32 V DC Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 73200.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Pink | |
Size / Dimension | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |
DC Cold Resistance | 0.000394 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.04000 | ¥56.04 |
5 | ¥54.11200 | ¥270.56 |
10 | ¥52.18200 | ¥521.82 |
50 | ¥40.58540 | ¥2,029.27 |
100 | ¥33.82090 | ¥3,382.09 |
250 | ¥32.85444 | ¥8,213.61 |
500 | ¥28.02294 | ¥14,011.47 |
1,000 | ¥26.57340 | ¥26,573.40 |