04671.75NRHF | |
---|---|
DigiKey Part Number | F6145TR-ND - Tape & Reel (TR) F6145CT-ND - Cut Tape (CT) F6145DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04671.75NRHF |
Description | FUSE BRD MT 1.75A 32VAC 32VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.75 A 32 V AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04671.75NRHF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0903 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm) | |
DC Cold Resistance | 0.031 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.58000 | ¥8.58 |
5 | ¥8.31200 | ¥41.56 |
10 | ¥7.77600 | ¥77.76 |
50 | ¥6.43740 | ¥321.87 |
100 | ¥5.36480 | ¥536.48 |
250 | ¥5.23108 | ¥1,307.77 |
500 | ¥4.72284 | ¥2,361.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.72280 | ¥23,614.00 |