04661.25NRHF | |
---|---|
DigiKey Part Number | F11418CT-ND - Cut Tape (CT) F11418DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04661.25NRHF |
Description | FUSE BOARD MOUNT 1.25A 63VAC/VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 63 V AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04661.25NRHF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.064 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm) | |
DC Cold Resistance | 0.059 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.33000 | ¥7.33 |
5 | ¥7.08000 | ¥35.40 |
10 | ¥6.61400 | ¥66.14 |
50 | ¥5.47560 | ¥273.78 |
100 | ¥4.56300 | ¥456.30 |
250 | ¥4.44916 | ¥1,112.29 |
500 | ¥3.76464 | ¥1,882.32 |
1,000 | ¥3.30826 | ¥3,308.26 |