0459002.ER | |
---|---|
DigiKey Part Number | 18-0459002.ERCT-ND - Cut Tape (CT) 18-0459002.ERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0459002.ER |
Description | FUSE BRD MNT 2A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 0459002.ER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.421 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm) | |
DC Cold Resistance | 0.0468 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.57000 | ¥14.57 |
5 | ¥13.89000 | ¥69.45 |
10 | ¥13.19300 | ¥131.93 |
50 | ¥10.64380 | ¥532.19 |
100 | ¥9.02410 | ¥902.41 |
250 | ¥8.79248 | ¥2,198.12 |
500 | ¥7.40416 | ¥3,702.08 |
1,000 | ¥6.59435 | ¥6,594.35 |