0451.750NRL | |
---|---|
DigiKey Part Number | 18-0451.750NRLCT-ND - Cut Tape (CT) 18-0451.750NRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0451.750NRL |
Description | FUSE BRD MT 750MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0451.750NRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.185 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.245 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.71000 | ¥11.71 |
5 | ¥11.38800 | ¥56.94 |
10 | ¥10.64600 | ¥106.46 |
50 | ¥8.80960 | ¥440.48 |
100 | ¥7.34190 | ¥734.19 |
250 | ¥7.15816 | ¥1,789.54 |
500 | ¥6.05680 | ¥3,028.40 |
1,000 | ¥5.32269 | ¥5,322.69 |