0440002.WRA | |
---|---|
DigiKey Part Number | F9991TR-ND - Tape & Reel (TR) F9991CT-ND - Cut Tape (CT) F9991DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0440002.WRA |
Description | FUSE BRD MNT 2A 32VAC 32VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.4326 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.39000 | ¥14.39 |
5 | ¥13.73000 | ¥68.65 |
10 | ¥13.04100 | ¥130.41 |
50 | ¥10.52220 | ¥526.11 |
100 | ¥8.92140 | ¥892.14 |
250 | ¥8.69308 | ¥2,173.27 |
500 | ¥7.32032 | ¥3,660.16 |
1,000 | ¥6.51971 | ¥6,519.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.94784 | ¥17,843.52 |
6,000 | ¥5.71906 | ¥34,314.36 |