04381.75WR | |
---|---|
DigiKey Part Number | F2950TR-ND - Tape & Reel (TR) F2950CT-ND - Cut Tape (CT) F2950DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04381.75WR |
Description | FUSE BRD MT 1.75A 32VAC 63VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.75 A 32 V AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04381.75WR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.144 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm) | |
DC Cold Resistance | 0.125 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.58000 | ¥8.58 |
5 | ¥8.34800 | ¥41.74 |
10 | ¥7.80300 | ¥78.03 |
50 | ¥6.45700 | ¥322.85 |
100 | ¥5.38000 | ¥538.00 |
250 | ¥5.24572 | ¥1,311.43 |
500 | ¥4.73624 | ¥2,368.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.73619 | ¥14,208.57 |