043702.5WR | |
---|---|
DigiKey Part Number | F2886TR-ND - Tape & Reel (TR) F2886CT-ND - Cut Tape (CT) F2886DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 043702.5WR |
Description | FUSE BRD MT 2.5A 32VAC 35VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V AC 35 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 043702.5WR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 35 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.225 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm) | |
DC Cold Resistance | 0.043 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.25000 | ¥12.25 |
5 | ¥11.83400 | ¥59.17 |
10 | ¥11.06600 | ¥110.66 |
50 | ¥9.15820 | ¥457.91 |
100 | ¥7.63240 | ¥763.24 |
250 | ¥7.44136 | ¥1,860.34 |
500 | ¥6.29634 | ¥3,148.17 |
1,000 | ¥5.53319 | ¥5,533.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.72278 | ¥14,168.34 |