0437.375WRA | |
---|---|
DigiKey Part Number | 18-0437.375WRATR-ND - Tape & Reel (TR) 18-0437.375WRACT-ND - Cut Tape (CT) 18-0437.375WRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0437.375WRA |
Description | FUSE BRD MT 375MA 125VAC/VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 375 mA 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.01 | |
Approval Agency | AEC-Q200, CSA, cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm) | |
DC Cold Resistance | 1.33 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.78000 | ¥12.78 |
5 | ¥12.40600 | ¥62.03 |
10 | ¥11.60200 | ¥116.02 |
50 | ¥9.59980 | ¥479.99 |
100 | ¥8.00070 | ¥800.07 |
250 | ¥7.80032 | ¥1,950.08 |
500 | ¥6.60024 | ¥3,300.12 |
1,000 | ¥5.80026 | ¥5,800.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.95071 | ¥14,852.13 |