0435.750KR | |
---|---|
DigiKey Part Number | F1443TR-ND - Tape & Reel (TR) F1443CT-ND - Cut Tape (CT) F1443DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0435.750KR |
Description | FUSE BOARD MNT 750MA 32VDC 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 750 mA AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0435.750KR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.012 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm) | |
DC Cold Resistance | 0.105 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.99000 | ¥10.99 |
5 | ¥10.65400 | ¥53.27 |
10 | ¥9.97500 | ¥99.75 |
50 | ¥8.25180 | ¥412.59 |
100 | ¥6.87630 | ¥687.63 |
250 | ¥6.70448 | ¥1,676.12 |
500 | ¥5.67298 | ¥2,836.49 |
1,000 | ¥4.98536 | ¥4,985.36 |
5,000 | ¥4.72280 | ¥23,614.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥4.72279 | ¥47,227.90 |