0407008.WR | |
---|---|
DigiKey Part Number | 18-0407008.WRTR-ND - Tape & Reel (TR) 18-0407008.WRCT-ND - Cut Tape (CT) 18-0407008.WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0407008.WR |
Description | FUSE BOARD MOUNT 8A 24VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 A AC 24 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 24 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 60A | |
Melting I²t | 24.12 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) | |
DC Cold Resistance | 0.009 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.70000 | ¥6.70 |
5 | ¥6.50800 | ¥32.54 |
10 | ¥6.30200 | ¥63.02 |
50 | ¥5.29860 | ¥264.93 |
100 | ¥4.39940 | ¥439.94 |
250 | ¥3.99936 | ¥999.84 |
500 | ¥3.39942 | ¥1,699.71 |
1,000 | ¥2.99944 | ¥2,999.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.47729 | ¥7,431.87 |
6,000 | ¥2.47480 | ¥14,848.80 |