04000027MR | |
---|---|
DigiKey Part Number | 18-04000027MRTR-ND - Tape & Reel (TR) 18-04000027MRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 04000027MR |
Description | FUSE BRD MT 375MA 86VAC/VDC 2410 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 375 mA 86 V AC 86 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 86 V | |
Voltage Rating - DC | 86 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 0.01 | |
Approval Agency | UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.248" L x 0.098" W x 0.118" H (6.30mm x 2.50mm x 3.00mm) | |
DC Cold Resistance | 0.31 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.96000 | ¥12.96 |
5 | ¥12.56800 | ¥62.84 |
10 | ¥11.75400 | ¥117.54 |
50 | ¥9.72320 | ¥486.16 |
100 | ¥8.10350 | ¥810.35 |
250 | ¥7.90076 | ¥1,975.19 |
500 | ¥6.68516 | ¥3,342.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.29319 | ¥5,293.19 |
2,000 | ¥5.01941 | ¥10,038.82 |
3,000 | ¥5.01441 | ¥15,043.23 |