03540812ZXGY | |
---|---|
DigiKey Part Number | F4932-ND |
Manufacturer | |
Manufacturer Product Number | 03540812ZXGY |
Description | FUSE BLOCK CART 600V 20A CHASSIS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 20 A 600V 12 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 12 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Phosphorus Bronze | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.93000 | ¥105.93 |
5 | ¥97.78000 | ¥488.90 |
10 | ¥89.63700 | ¥896.37 |
50 | ¥77.41040 | ¥3,870.52 |
100 | ¥65.18730 | ¥6,518.73 |
250 | ¥61.11320 | ¥15,278.30 |
500 | ¥55.96452 | ¥27,982.26 |