03540712ZXGY | |
---|---|
DigiKey Part Number | 18-03540712ZXGY-ND |
Manufacturer | |
Manufacturer Product Number | 03540712ZXGY |
Description | OMNI-BLOK 12 POLE HIGH PROFILE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 71 A 1 Circuit Cartridge Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 71 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | Solder Lug | |
Contact Material | Phosphorus Bronze | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.08000 | ¥257.08 |
5 | ¥244.81800 | ¥1,224.09 |
10 | ¥226.45500 | ¥2,264.55 |
50 | ¥195.85280 | ¥9,792.64 |
100 | ¥183.61180 | ¥18,361.18 |
250 | ¥171.37060 | ¥42,842.65 |
500 | ¥168.14234 | ¥84,071.17 |