03455LS8H | |
---|---|
DigiKey Part Number | F3129-ND |
Manufacturer | |
Manufacturer Product Number | 03455LS8H |
Description | FUSE HLDR CART 250V 10A PNL MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.08000 | ¥46.08 |
5 | ¥44.46200 | ¥222.31 |
10 | ¥42.87200 | ¥428.72 |
50 | ¥33.34340 | ¥1,667.17 |
100 | ¥27.78540 | ¥2,778.54 |
300 | ¥26.99193 | ¥8,097.58 |
500 | ¥23.02248 | ¥11,511.24 |
1,000 | ¥21.83172 | ¥21,831.72 |