03453LS8H | |
---|---|
DigiKey Part Number | F3124-ND |
Manufacturer | |
Manufacturer Product Number | 03453LS8H |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.33000 | ¥46.33 |
5 | ¥44.70000 | ¥223.50 |
10 | ¥43.10100 | ¥431.01 |
50 | ¥33.52540 | ¥1,676.27 |
100 | ¥27.93750 | ¥2,793.75 |
300 | ¥27.13930 | ¥8,141.79 |
500 | ¥23.14814 | ¥11,574.07 |
1,000 | ¥21.95082 | ¥21,950.82 |