03453LF4HX040 | |
---|---|
DigiKey Part Number | 18-03453LF4HX040-ND |
Manufacturer | |
Manufacturer Product Number | 03453LF4HX040 |
Description | ACS INTL 3AG FUSEHLDR BODY SUB-A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Horizontal and Vertical | |
Termination Style | Solder Lug | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.93000 | ¥25.93 |
5 | ¥25.07800 | ¥125.39 |
10 | ¥24.20300 | ¥242.03 |
50 | ¥19.01900 | ¥950.95 |
100 | ¥15.56150 | ¥1,556.15 |
300 | ¥15.22030 | ¥4,566.09 |