03453LF3HX040 | |
---|---|
DigiKey Part Number | 18-03453LF3HX040-ND |
Manufacturer | |
Manufacturer Product Number | 03453LF3HX040 |
Description | ACS INTL SHOCK-SAFE 3AG BODY SUB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Horizontal and Vertical | |
Termination Style | Solder Lug | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.01000 | ¥26.01 |
5 | ¥25.16400 | ¥125.82 |
10 | ¥24.29600 | ¥242.96 |
50 | ¥19.08860 | ¥954.43 |
100 | ¥15.61760 | ¥1,561.76 |
300 | ¥15.27557 | ¥4,582.67 |