03450101HX010 | |
---|---|
DigiKey Part Number | F1899-ND |
Manufacturer | |
Manufacturer Product Number | 03450101HX010 |
Description | FUSE HLDR CARTRIDGE 600V 16A PCB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 600V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 16 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.24000 | ¥33.24 |
5 | ¥32.11800 | ¥160.59 |
10 | ¥31.00400 | ¥310.04 |
50 | ¥24.35940 | ¥1,217.97 |
100 | ¥19.93110 | ¥1,993.11 |
300 | ¥19.37710 | ¥5,813.13 |
500 | ¥16.60900 | ¥8,304.50 |
1,000 | ¥15.50180 | ¥15,501.80 |
5,000 | ¥15.20973 | ¥76,048.65 |