03420104HXP040 | |
---|---|
DigiKey Part Number | 18-03420104HXP040-ND |
Manufacturer | |
Manufacturer Product Number | 03420104HXP040 |
Description | ACS 3AG FUSEHLDR KNOB ASSY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal and Vertical | |
Termination Style | Solder Lug | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.75000 | ¥33.75 |
5 | ¥32.59400 | ¥162.97 |
10 | ¥31.42000 | ¥314.20 |
50 | ¥24.43920 | ¥1,221.96 |
100 | ¥20.48880 | ¥2,048.88 |