0307030.H | |
---|---|
DigiKey Part Number | 0307030.H-ND |
Manufacturer | |
Manufacturer Product Number | 0307030.H |
Description | FUSE GLASS 30A 32VAC 32VDC |
Customer Reference | |
Detailed Description | 30 A 32 V AC 32 V DC Fuse Cartridge, Glass Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Glass | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.437" L (6.35mm x 36.51mm) | |
DC Cold Resistance | 0.0021 Ohms |