0299035.TXN | |
---|---|
DigiKey Part Number | F10042-ND |
Manufacturer | |
Manufacturer Product Number | 0299035.TXN |
Description | FUSE AUTO 35A 32VDC BLADE MAX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 35 A AC 32 V DC Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 6032.0 | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Color | Brown | |
Size / Dimension | 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) | |
DC Cold Resistance | 1.71 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.13000 | ¥35.13 |
5 | ¥29.24600 | ¥146.23 |
10 | ¥27.03800 | ¥270.38 |
50 | ¥22.51740 | ¥1,125.87 |
100 | ¥20.80130 | ¥2,080.13 |
250 | ¥18.72188 | ¥4,680.47 |
500 | ¥17.27888 | ¥8,639.44 |
1,000 | ¥15.93884 | ¥15,938.84 |
5,000 | ¥15.73147 | ¥78,657.35 |