02800003Z | |
---|---|
DigiKey Part Number | 02800003Z-ND |
Manufacturer | |
Manufacturer Product Number | 02800003Z |
Description | FUSE HOLDER 3A PANEL MOUNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse 3 A Circuit Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | Radial 0.1" (2.54mm) Pitch | |
Current Rating (Amps) | 3 A | |
For Use With/Related Products | ||
Fuse Type | - | |
Fuseholder Type | - | |
Voltage | - | |
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥569.47600 | ¥28,473.80 |