0251002.NAT1L | |
---|---|
DigiKey Part Number | F6122CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0251002.NAT1L |
Description | FUSE BRD MNT 2A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251002.NAT1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.405 | |
Approval Agency | CCC, CSA, cURus, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.0473 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.74000 | ¥9.74 |
5 | ¥9.43800 | ¥47.19 |
10 | ¥8.83100 | ¥88.31 |
50 | ¥7.30760 | ¥365.38 |
100 | ¥6.08930 | ¥608.93 |
250 | ¥5.93756 | ¥1,484.39 |
500 | ¥5.02412 | ¥2,512.06 |
1,000 | ¥4.41510 | ¥4,415.10 |