0251.630MRT1L | |
---|---|
DigiKey Part Number | 18-0251.630MRT1LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0251.630MRT1L |
Description | FUSE BRD MT 630MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 630 mA 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251.630MRT1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.08 | |
Approval Agency | CSA, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.205 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.50000 | ¥13.50 |
5 | ¥13.05000 | ¥65.25 |
10 | ¥12.20100 | ¥122.01 |
50 | ¥10.09680 | ¥504.84 |
100 | ¥8.41370 | ¥841.37 |
250 | ¥8.20360 | ¥2,050.90 |
500 | ¥6.94134 | ¥3,470.67 |