0215008.MRET1SPP | |
---|---|
DigiKey Part Number | F11014TR-ND - Tape & Reel (TR) F11014CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0215008.MRET1SPP |
Description | FUSE CERAMIC 8A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V AC DC Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 209.88 | |
Approval Agency | BSI, CE, CSA, KC, METI, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0092 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
5 | ¥4.89800 | ¥24.49 |
10 | ¥4.74600 | ¥47.46 |
50 | ¥3.99360 | ¥199.68 |
100 | ¥3.31520 | ¥331.52 |
250 | ¥3.01328 | ¥753.32 |
500 | ¥2.56136 | ¥1,280.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.03633 | ¥2,036.33 |
2,000 | ¥1.90056 | ¥3,801.12 |
3,000 | ¥1.86662 | ¥5,599.86 |
5,000 | ¥1.86475 | ¥9,323.75 |